-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402KPX5R5BB474CT-ND
|
DigiKey | CAP CER 0.47UF 6.3V X5R 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
195000 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
CC0402KPX5R5BB474
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KPX5R5BB474) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-CC402KPX5R5BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X5R 0402 10% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | MLCC - SMD/SMT 470nF 6.3V X5R 10% RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0061 / $0.0068 | Buy Now |
DISTI #
CC0402KPX5R5BB474
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KPX5R5BB474) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
CC0402KPX5R5BB474
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 6.3 V, � 10%, X5R, 0402 [1005 Metric] (Alt: CC0402KPX5R5BB474) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 470nF 6.3VDC ±10% X5R | 0 |
|
$0.0057 / $0.0074 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402KPX5R5BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KPX5R5BB474
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402KPX5R5BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KPX5R5BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASJ105SB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R5BB474 vs MBASJ105SB5474KFNA01 |
MCCA000499 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | SPC Multicomp | CC0402KPX5R5BB474 vs MCCA000499 |
MMASJ105SB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R5BB474 vs MMASJ105SB5474KFNA01 |
MMASJ105SB5474KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R5BB474 vs MMASJ105SB5474KFNA18 |
VJ0402G474KXYCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CC0402KPX5R5BB474 vs VJ0402G474KXYCW1BC |
0402X474K6R3CT | CAP,CERAMIC,470NF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | CC0402KPX5R5BB474 vs 0402X474K6R3CT |
MCASJ105SB5474KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R5BB474 vs MCASJ105SB5474KFNA1J |
MC0402X474K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | SPC Multicomp | CC0402KPX5R5BB474 vs MC0402X474K6R3CT |
MCASJ105SB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KPX5R5BB474 vs MCASJ105SB5474KFNA01 |
SH15X474K6R3CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402KPX5R5BB474 vs SH15X474K6R3CT |