Part Details for CC0402KPX5R6BB334 by YAGEO Corporation
Overview of CC0402KPX5R6BB334 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC0402KPX5R6BB334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402KPX5R6BB334CT-ND
|
DigiKey | CAP CER 0.33UF 10V X5R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100000 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
CC0402KPX5R6BB334
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 10 V, ± 10%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KPX5R6BB334) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 | Buy Now |
DISTI #
603-CC0402KPX56BB334
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.33uF X5R 0402 10% RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 50000 | 0 |
|
$0.0050 | Buy Now |
DISTI #
KKK26899
|
Rutronik | KC 330nF 0402 10% 10V X5R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Stock DE - 100000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0046 / $0.0047 | Buy Now |
DISTI #
CC0402KPX5R6BB334
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 10 V, � 10%, X6S, 0402 [1005 Metric] (Alt: CC0402KPX5R6BB334) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 330nF 10VDC ±10% X5R | 0 |
|
$0.0089 / $0.0116 | RFQ |
Part Details for CC0402KPX5R6BB334
CC0402KPX5R6BB334 CAD Models
CC0402KPX5R6BB334 Part Data Attributes:
|
CC0402KPX5R6BB334
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KPX5R6BB334
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |