Part Details for CC0402KPX7R7BB822 by YAGEO Corporation
Overview of CC0402KPX7R7BB822 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KPX7R7BB822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402KPX7R7BB822CT-ND
|
DigiKey | CAP CER 8200PF 16V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
100000 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
CC0402KPX7R7BB822
|
Avnet Americas | - Tape and Reel (Alt: CC0402KPX7R7BB822) RoHS: Compliant Min Qty: 200000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-CC0402KPX77BB822
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 8200pF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0022 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 8.2nF 16VDC ±10% X7R | 0 |
|
$0.0040 / $0.0052 | RFQ |
Part Details for CC0402KPX7R7BB822
CC0402KPX7R7BB822 CAD Models
CC0402KPX7R7BB822 Part Data Attributes
|
CC0402KPX7R7BB822
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KPX7R7BB822
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0402KPX7R7BB822
This table gives cross-reference parts and alternative options found for CC0402KPX7R7BB822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KPX7R7BB822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R07W822KV4R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0402KPX7R7BB822 vs 160R07W822KV4R |
GMC04X7R822K16NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CC0402KPX7R7BB822 vs GMC04X7R822K16NTTLF |
EMK105B822KW-T | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | CC0402KPX7R7BB822 vs EMK105B822KW-T |
160R07W822KV4-RC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402KPX7R7BB822 vs 160R07W822KV4-RC |
GRM36X7R822K016AB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KPX7R7BB822 vs GRM36X7R822K016AB |
GRM36X7R822K016AJ | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KPX7R7BB822 vs GRM36X7R822K016AJ |
MCH153C822KC | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CC0402KPX7R7BB822 vs MCH153C822KC |
2-1676865-4 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CC0402KPX7R7BB822 vs 2-1676865-4 |
GRM36X7R822K016AC | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KPX7R7BB822 vs GRM36X7R822K016AC |
MCH153C822KL | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0082uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CC0402KPX7R7BB822 vs MCH153C822KL |