Part Details for CC0402KRX5R5BB333 by YAGEO Corporation
Overview of CC0402KRX5R5BB333 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX5R5BB333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9053
|
Newark | Capacitor, 0.033Uf, X5R, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R5BB333 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9960 |
|
$0.0260 / $0.0580 | Buy Now |
DISTI #
81AK3288
|
Newark | Capacitor, 0.033Uf, X5R, 0402, Capacitance:0.033Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CC0402KRX5R5BB333 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
13-CC0402KRX5R5BB333CT-ND
|
DigiKey | CAP CER 0.033UF 6.3V X5R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18850 In Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
CC0402KRX5R5BB333
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.033uF 10% X5R 6.3V 0402 Paper T/R - Tape and Reel (Alt: CC0402KRX5R5BB333) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 | Buy Now |
DISTI #
603-CC0402KR5BB333
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.033uF X5R 10% 0402 RoHS: Compliant | 5824 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors - 0.033uF 10% 6.3V 0402 RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0056 / $0.0065 | Buy Now |
DISTI #
CC0402KRX5R5BB333
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.033uF X5R 10% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0069 / $0.0089 | Buy Now |
DISTI #
CC0402KRX5R5BB333
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.033uF 10% X5R 6.3V 0402 Paper T/R - Tape and Reel (Alt: CC0402KRX5R5BB333) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 | Buy Now |
DISTI #
4254886RL
|
element14 Asia-Pacific | CAPACITOR, 0.033UF, X5R, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 9960 |
|
$0.0074 / $0.0163 | Buy Now |
DISTI #
4254886
|
element14 Asia-Pacific | CAPACITOR, 0.033UF, X5R, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9960 |
|
$0.0074 / $0.0341 | Buy Now |
Part Details for CC0402KRX5R5BB333
CC0402KRX5R5BB333 CAD Models
CC0402KRX5R5BB333 Part Data Attributes:
|
CC0402KRX5R5BB333
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX5R5BB333
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX5R5BB333
This table gives cross-reference parts and alternative options found for CC0402KRX5R5BB333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX5R5BB333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225520753643 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0402KRX5R5BB333 vs 225520753643 |
225520713643 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0402KRX5R5BB333 vs 225520713643 |
225420743643 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0402KRX5R5BB333 vs 225420743643 |