Part Details for CC0402KRX7R7BB471 by YAGEO Corporation
Overview of CC0402KRX7R7BB471 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R7BB471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9088
|
Newark | Capacitor, 470Pf, X7R, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R7BB471 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
80AK7806
|
Newark | Capacitor, 470Pf, X7R, 0402, Capacitance:470Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0402KRX7R7BB471 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
13-CC0402KRX7R7BB471CT-ND
|
DigiKey | CAP CER 470PF 16V X7R 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17940 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R7BB471
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 470pF 10% X7R 16V 0402 Paper T/R - Tape and Reel (Alt: CC0402KRX7R7BB471) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-CC0402KRX77BB471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 470pF X7R 0402 10% RoHS: Compliant | 34487 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 16V X7R 471 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000Reel |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
CC0402KRX7R7BB471
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 470pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0025 / $0.0039 | Buy Now |
DISTI #
CC0402KRX7R7BB471
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 470pF 10% X7R 16V 0402 Paper T/R - Tape and Reel (Alt: CC0402KRX7R7BB471) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
CC0402KRX7R7BB471
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 470pF 10% X7R 16V 0402 Paper T/R (Alt: CC0402KRX7R7BB471) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4254940
|
element14 Asia-Pacific | CAPACITOR, 470PF, X7R, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 10000 |
|
$0.0030 / $0.0140 | Buy Now |
Part Details for CC0402KRX7R7BB471
CC0402KRX7R7BB471 CAD Models
CC0402KRX7R7BB471 Part Data Attributes:
|
CC0402KRX7R7BB471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R7BB471
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |