Part Details for CC0402KRX7R8BB393 by YAGEO Corporation
Overview of CC0402KRX7R8BB393 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R8BB393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0074
|
Newark | Capacitor, 0.039Uf, X7R, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R8BB393 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7380 |
|
$0.0140 / $0.0250 | Buy Now |
DISTI #
13-CC0402KRX7R8BB393CT-ND
|
DigiKey | CAP CER 0.039UF 25V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36950 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R8BB393
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R8BB393) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 | Buy Now |
DISTI #
603-CC0402KRX78BB393
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.039uF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 39nF 25V 10% Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0036 / $0.0042 | Buy Now |
DISTI #
83372837
|
Verical | Cap Ceramic 0.039uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2419 | Americas - 170000 |
|
$0.0037 / $0.0055 | Buy Now |
DISTI #
CC0402KRX7R8BB393
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.039 uF, 10 V, � 10%, X5R, 0402 [1005 Metric] (Alt: CC0402KRX7R8BB393) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900103277489
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 170000 |
|
$0.0030 / $0.0050 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 39nF 25VDC ±10% X7R | 0 |
|
$0.0041 / $0.0053 | RFQ |
Part Details for CC0402KRX7R8BB393
CC0402KRX7R8BB393 CAD Models
CC0402KRX7R8BB393 Part Data Attributes
|
CC0402KRX7R8BB393
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R8BB393
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 25V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX7R8BB393
This table gives cross-reference parts and alternative options found for CC0402KRX7R8BB393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R8BB393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T393K3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0402KRX7R8BB393 vs C0402T393K3RAC |
C0402C393K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | KEMET Corporation | CC0402KRX7R8BB393 vs C0402C393K3RALTU |
C0402X7R393K250NT | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | Eyang Technology Development Co Ltd | CC0402KRX7R8BB393 vs C0402X7R393K250NT |
0402B393K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402KRX7R8BB393 vs 0402B393K250C |
C0402T393K3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402KRX7R8BB393 vs C0402T393K3RAL |
C0402T393K3RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0402KRX7R8BB393 vs C0402T393K3RBCTM |
C0402T393K3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402KRX7R8BB393 vs C0402T393K3RALTM |
C0402T393K3RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0402KRX7R8BB393 vs C0402T393K3RAL7411 |
C0402T393K3RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402KRX7R8BB393 vs C0402T393K3RCLTM |
GCM155R71E393KA55D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402KRX7R8BB393 vs GCM155R71E393KA55D |