Part Details for CC0402KRX7R8BB562 by YAGEO Corporation
Overview of CC0402KRX7R8BB562 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R8BB562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1749
|
Newark | Cap, 5600Pf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R8BB562 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27160 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
50AJ2569
|
Newark | Cap, 5600Pf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R8BB562 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0050 | Buy Now |
DISTI #
68R4654
|
Newark | Capacitor Ceramic 5600Pf, 25V, X7R, 10%, 0402, Capacitance:5600Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0402 [1005 Metric], Capacitor Mounting:Smd, Capacitor Terminals:Smd, Dielectric Characteristic:X7R, No. Of Pins:2 Rohs Compliant: Yes |Yageo CC0402KRX7R8BB562 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
311-1718-1-ND
|
DigiKey | CAP CER 5600PF 25V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64852 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R8BB562
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R8BB562) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-CC402KRX7R8BB562
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 5600pF X7R 0402 10% RoHS: Compliant | 22744 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 5.6 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 20000Reel |
|
$0.0022 / $0.0026 | Buy Now |
DISTI #
CC0402KRX7R8BB562
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 5600pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0036 / $0.0041 | Buy Now |
DISTI #
KKK25842
|
Rutronik | KC 5,6nF 0402 10% 25V X7R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 140000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0021 | Buy Now |
DISTI #
CC0402KRX7R8BB562
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5600 pF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R8BB562) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0402KRX7R8BB562
CC0402KRX7R8BB562 CAD Models
CC0402KRX7R8BB562 Part Data Attributes
|
CC0402KRX7R8BB562
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R8BB562
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0402KRX7R8BB562
This table gives cross-reference parts and alternative options found for CC0402KRX7R8BB562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R8BB562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH152C562KK | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CC0402KRX7R8BB562 vs MCH152C562KK |
GRM36X7R562K025BB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KRX7R8BB562 vs GRM36X7R562K025BB |
CC0402KPX7R8BB562 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402KRX7R8BB562 vs CC0402KPX7R8BB562 |
0402X7R562K1NT6C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Presidio Components Inc | CC0402KRX7R8BB562 vs 0402X7R562K1NT6C |
0402X7R562K1NT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Presidio Components Inc | CC0402KRX7R8BB562 vs 0402X7R562K1NT9A |
0402X7R562K1F6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Presidio Components Inc | CC0402KRX7R8BB562 vs 0402X7R562K1F6 |
VJ0402Y562KNXAB68 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | CC0402KRX7R8BB562 vs VJ0402Y562KNXAB68 |
CTMCC0402KTB250562 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Central Technologies | CC0402KRX7R8BB562 vs CTMCC0402KTB250562 |
GRM36X7R562K025AJ | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KRX7R8BB562 vs GRM36X7R562K025AJ |
GRM36X7R562K025BD | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KRX7R8BB562 vs GRM36X7R562K025BD |