Part Details for CC0402KRX7R9BB181 by YAGEO Corporation
Overview of CC0402KRX7R9BB181 by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX7R9BB181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6381
|
Newark | Cap, 180Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB181 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5930 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
69AH7187
|
Newark | Cap, 180Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB181 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0050 | Buy Now |
DISTI #
65R7708
|
Newark | Mlcc- Capacitance 181 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB181 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
76AK4374
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0402KRX7R9BB181 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
311-3612-1-ND
|
DigiKey | CAP CER 180PF 50V X7R 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32462 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R9BB181
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R9BB181) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-CC402KRX7R9BB181
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 180pF X7R 0402 10% RoHS: Compliant | 48357 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00776112
|
Arrow Electronics | Cap Ceramic 180pF 50V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks | Europe - 160000 |
|
$0.0030 | Buy Now |
DISTI #
V72:2272_07125812
|
Arrow Electronics | Cap Ceramic 180pF 50V X7R 10% Pad SMD 0402 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2229 Container: Cut Strips | Americas - 870 |
|
$0.0043 / $0.0177 | Buy Now |
|
Future Electronics | 0402 180 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0023 / $0.0028 | Buy Now |
Part Details for CC0402KRX7R9BB181
CC0402KRX7R9BB181 CAD Models
CC0402KRX7R9BB181 Part Data Attributes:
|
CC0402KRX7R9BB181
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R9BB181
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0402KRX7R9BB181
This table gives cross-reference parts and alternative options found for CC0402KRX7R9BB181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R9BB181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07W181KV6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402KRX7R9BB181 vs 500R07W181KV6R |
500R07W181KV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402KRX7R9BB181 vs 500R07W181KV4T-RC |
04025C181KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CC0402KRX7R9BB181 vs 04025C181KAT1A |
NMC0402X7R181K50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00018uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | CC0402KRX7R9BB181 vs NMC0402X7R181K50TRP |
CTMCC0402KTB500181 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Central Technologies | CC0402KRX7R9BB181 vs CTMCC0402KTB500181 |
500R07W181KV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CC0402KRX7R9BB181 vs 500R07W181KV6 |
GMC04X7R181K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CC0402KRX7R9BB181 vs GMC04X7R181K50NTTLF |