Part Details for CC0402ZRY5V7BB104 by YAGEO Corporation
Overview of CC0402ZRY5V7BB104 by YAGEO Corporation
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402ZRY5V7BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R7764
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, Y5V, +80,-20%, 0402, Full Reel, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0402ZRY5V7BB104 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
90AJ5816
|
Newark | Mlcc Capacitor, 0.1Pf, 16V, 0402 Rohs Compliant: Yes |Yageo CC0402ZRY5V7BB104 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
68R4688
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, Y5V, +80,-20%, 0402, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0402ZRY5V7BB104 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
311-1047-1-ND
|
DigiKey | CAP CER 0.1UF 16V Y5V 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
269495 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
CC0402ZRY5V7BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, -20, +80%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402ZRY5V7BB104) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 970000 |
|
$0.0019 | Buy Now |
DISTI #
603-CC402ZRY5V7BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 0.1uF Y5V 0402 -20/+80% RoHS: Compliant | 523117 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00776080
|
Arrow Electronics | Cap Ceramic 0.1uF 16V Y5V -20% to 80% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2142 | Europe - 1770000 |
|
$0.0017 | Buy Now |
DISTI #
V72:2272_07125764
|
Arrow Electronics | Cap Ceramic 0.1uF 16V Y5V -20% to 80% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2116 Container: Cut Strips | Americas - 6028 |
|
$0.0020 / $0.0619 | Buy Now |
|
Future Electronics | 0402 0.1 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0016 / $0.0020 | Buy Now |
|
Future Electronics | 0402 0.1 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0016 / $0.0020 | Buy Now |
Part Details for CC0402ZRY5V7BB104
CC0402ZRY5V7BB104 CAD Models
CC0402ZRY5V7BB104 Part Data Attributes
|
CC0402ZRY5V7BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402ZRY5V7BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402ZRY5V7BB104
This table gives cross-reference parts and alternative options found for CC0402ZRY5V7BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402ZRY5V7BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05Y5V104Z16AH | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0402ZRY5V7BB104 vs CM05Y5V104Z16AH |
CM05Y5V104Z16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0402ZRY5V7BB104 vs CM05Y5V104Z16AH |
MCH153FN104ZC | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CC0402ZRY5V7BB104 vs MCH153FN104ZC |
GMC04Y5V104Z16NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402ZRY5V7BB104 vs GMC04Y5V104Z16NT-LF |
CM05Y5V104Z16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0402ZRY5V7BB104 vs CM05Y5V104Z16AT |
CM05Y5V104Z16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0402ZRY5V7BB104 vs CM05Y5V104Z16AN |
CM05Y5V104Z16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0402ZRY5V7BB104 vs CM05Y5V104Z16AT |
CM05Y5V104Z16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0402ZRY5V7BB104 vs CM05Y5V104Z16AN |