Part Details for CC0603CPNPO0BN1R8 by YAGEO Corporation
Overview of CC0603CPNPO0BN1R8 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603CPNPO0BN1R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603CPNPO0BN1R8TR-ND
|
DigiKey | CAP CER 1.8PF 100V C0G/NP0 0603 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0125 | Buy Now |
DISTI #
CC0603CPNPO0BN1R8
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1.8pF 0.25pF C0G 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603CPNPO0BN1R8) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 | Buy Now |
DISTI #
603-CC0603CNPO0BN1R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.8pF C0G 0603 Tol 0.25pF | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 | 0 |
|
$0.0060 | Buy Now |
DISTI #
CC0603CPNPO0BN1R8
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1.8pF 0.25pF C0G 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603CPNPO0BN1R8) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 1.8pF 100VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0106 / $0.0129 | RFQ |
Part Details for CC0603CPNPO0BN1R8
CC0603CPNPO0BN1R8 CAD Models
CC0603CPNPO0BN1R8 Part Data Attributes:
|
CC0603CPNPO0BN1R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603CPNPO0BN1R8
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603CPNPO0BN1R8
This table gives cross-reference parts and alternative options found for CC0603CPNPO0BN1R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CPNPO0BN1R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0603N1R8C101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0603CPNPO0BN1R8 vs RF0603N1R8C101CT |
GUQ10CG1R8C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603CPNPO0BN1R8 vs GUQ10CG1R8C100NTD |
SH18N1R8C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603CPNPO0BN1R8 vs SH18N1R8C101CG |
C0603HQN101-1R8CNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603CPNPO0BN1R8 vs C0603HQN101-1R8CNE |
SH18N1R8C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603CPNPO0BN1R8 vs SH18N1R8C101CT |
GUQ10CG1R8C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603CPNPO0BN1R8 vs GUQ10CG1R8C100NT |
RF0603N1R8C101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0603CPNPO0BN1R8 vs RF0603N1R8C101CG |