Part Details for CC0603CPNPO9BN4R7 by YAGEO Corporation
Overview of CC0603CPNPO9BN4R7 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603CPNPO9BN4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9147
|
Newark | Capacitor, 4.7Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603CPNPO9BN4R7 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14850 |
|
$0.0220 / $0.0510 | Buy Now |
DISTI #
80AK7851
|
Newark | Capacitor, 4.7Pf, C0G/Np0, 0603, Capacitance:4.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603CPNPO9BN4R7 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
13-CC0603CPNPO9BN4R7CT-ND
|
DigiKey | CAP CER 4.7PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57982 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
CC0603CPNPO9BN4R7
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603CPNPO9BN4R7) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
603-CC603CPNPO9BN4R7
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 4.7pF C0G 0603 Tol 0.25pF RoHS: Compliant | 69278 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CC Series 0603 4.7 pF 50V ±0.25pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0050 / $0.0057 | Buy Now |
DISTI #
CC0603CPNPO9BN4R7
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603CPNPO9BN4R7) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 60000 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 4.7pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0060 / $0.0078 | RFQ |
Part Details for CC0603CPNPO9BN4R7
CC0603CPNPO9BN4R7 CAD Models
CC0603CPNPO9BN4R7 Part Data Attributes:
|
CC0603CPNPO9BN4R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603CPNPO9BN4R7
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603CPNPO9BN4R7
This table gives cross-reference parts and alternative options found for CC0603CPNPO9BN4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CPNPO9BN4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0603N4R7C500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0603CPNPO9BN4R7 vs RF0603N4R7C500CG |
0603CG4R7C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Fenghua (HK) Electronics Ltd | CC0603CPNPO9BN4R7 vs 0603CG4R7C500CT |
RF0603N4R7C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CC0603CPNPO9BN4R7 vs RF0603N4R7C500CT |
SH18N4R7C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603CPNPO9BN4R7 vs SH18N4R7C500CG |
CML0603C0G4R7CT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CC0603CPNPO9BN4R7 vs CML0603C0G4R7CT50V |
RF18N4R7C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603CPNPO9BN4R7 vs RF18N4R7C500CG |
SH18N4R7C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603CPNPO9BN4R7 vs SH18N4R7C500CT |