Part Details for CC0603CRNPO9BN2R0 by YAGEO Corporation
Overview of CC0603CRNPO9BN2R0 by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603CRNPO9BN2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1000
|
Newark | Cap, 2Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603CRNPO9BN2R0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2260 |
|
$0.0230 / $0.0350 | Buy Now |
DISTI #
90AJ5820
|
Newark | Cap, 2Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603CRNPO9BN2R0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
76AK4406
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0603CRNPO9BN2R0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
65R7837
|
Newark | Mlcc- Capacitance 2R0 |Yageo CC0603CRNPO9BN2R0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-1051-1-ND
|
DigiKey | CAP CER 2PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15730 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
CC0603CRNPO9BN2R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 2 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603CRNPO9BN2R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0055 | Buy Now |
DISTI #
603-CC603CRNPO9BN2R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0603 Tol 0.25pF RoHS: Compliant | 12494 |
|
$0.0130 / $0.1100 | Buy Now |
DISTI #
E02:0323_00784415
|
Arrow Electronics | Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2405 | Europe - 56000 |
|
$0.0054 / $0.0106 | Buy Now |
DISTI #
V72:2272_07127120
|
Arrow Electronics | Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2126 Container: Cut Strips | Americas - 6663 |
|
$0.0056 / $0.0510 | Buy Now |
|
Future Electronics | 0603 2 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 4000Reel |
|
$0.0048 / $0.0059 | Buy Now |
Part Details for CC0603CRNPO9BN2R0
CC0603CRNPO9BN2R0 CAD Models
CC0603CRNPO9BN2R0 Part Data Attributes
|
CC0603CRNPO9BN2R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603CRNPO9BN2R0
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0603CRNPO9BN2R0
This table gives cross-reference parts and alternative options found for CC0603CRNPO9BN2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CRNPO9BN2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM39C0G2R0C050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603CRNPO9BN2R0 vs GRM39C0G2R0C050AJ |
GRM39COG2R0C050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603CRNPO9BN2R0 vs GRM39COG2R0C050AC |
0603M2R0C500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603CRNPO9BN2R0 vs 0603M2R0C500ET |
GRM39COG2R0C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603CRNPO9BN2R0 vs GRM39COG2R0C050AL |
GRM39C0G2R0C050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603CRNPO9BN2R0 vs GRM39C0G2R0C050BB |
060320502P00CCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603CRNPO9BN2R0 vs 060320502P00CCR |
UMK107CG020CZ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | CC0603CRNPO9BN2R0 vs UMK107CG020CZ-T |
GRM39C0G2R0C050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603CRNPO9BN2R0 vs GRM39C0G2R0C050AC |
GRM39C0G2R0C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603CRNPO9BN2R0 vs GRM39C0G2R0C050AL |
0603M2R0C500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603CRNPO9BN2R0 vs 0603M2R0C500BT |