Part Details for CC0603DRNPO9BN100 by YAGEO Corporation
Overview of CC0603DRNPO9BN100 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC0603DRNPO9BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1773
|
Newark | Cap, 10Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603DRNPO9BN100 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10550 |
|
$0.0250 / $0.0440 | Buy Now |
DISTI #
69R7852
|
Newark | Capacitor, 10Pf, C0G/Np0, 50V, 0603, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603DRNPO9BN100 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0130 | Buy Now |
DISTI #
76AK4417
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0603DRNPO9BN100 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
50AJ2593
|
Newark | Cap, 10Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603DRNPO9BN100 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0200 | Buy Now |
DISTI #
311-3869-1-ND
|
DigiKey | CAP CER 10PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23182 In Stock |
|
$0.0084 / $0.1000 | Buy Now |
DISTI #
CC0603DRNPO9BN100
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603DRNPO9BN100) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0036 / $0.0040 | Buy Now |
DISTI #
603-CC603DRNPO9BN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 10 pF C0G 0603 Tol 0.5pF RoHS: Compliant | 27018 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_07126044
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1851 Container: Cut Strips | Americas - 3930 |
|
$0.0044 / $0.0540 | Buy Now |
|
Future Electronics | 0603 10 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 128000Reel |
|
$0.0035 / $0.0044 | Buy Now |
DISTI #
31442192
|
Verical | Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Date Code: 1851 | Americas - 3930 |
|
$0.0044 / $0.0088 | Buy Now |
Part Details for CC0603DRNPO9BN100
CC0603DRNPO9BN100 CAD Models
CC0603DRNPO9BN100 Part Data Attributes:
|
CC0603DRNPO9BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603DRNPO9BN100
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |