Part Details for CC0603FRNPO0BN150 by YAGEO Corporation
Overview of CC0603FRNPO0BN150 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC0603FRNPO0BN150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3878-1-ND
|
DigiKey | CAP CER 15PF 100V C0G/NPO 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14670 In Stock |
|
$0.0193 / $0.1700 | Buy Now |
DISTI #
CC0603FRNPO0BN150
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603FRNPO0BN150) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0182 | Buy Now |
DISTI #
603-CC603FRNPO0BN150
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 15pF C0G 0603 1% RoHS: Compliant | 20100 |
|
$0.0200 / $0.1700 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 15pF C0G 0603 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0159 / $0.0181 | Buy Now |
DISTI #
CC0603FRNPO0BN150
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 15pF C0G 0603 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0190 / $0.0202 | Buy Now |
DISTI #
CC0603FRNPO0BN150
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603FRNPO0BN150) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0182 | Buy Now |
DISTI #
CC0603FRNPO0BN150
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603FRNPO0BN150) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0182 | Buy Now |
DISTI #
KKK25402
|
Rutronik | KC 15pF 0603 1% 100V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0135 / $0.0137 | Buy Now |
DISTI #
CC0603FRNPO0BN150
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 100 V, � 1%, C0G (NP0), 0603 [1608 Metric] (Alt: CC0603FRNPO0BN150) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0603FRNPO0BN150
CC0603FRNPO0BN150 CAD Models
CC0603FRNPO0BN150 Part Data Attributes
|
CC0603FRNPO0BN150
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603FRNPO0BN150
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.000015uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |