Part Details for CC0603FRNPO0BN270 by YAGEO Corporation
Overview of CC0603FRNPO0BN270 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC0603FRNPO0BN270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0104
|
Newark | Capacitor, 27Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO0BN270 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0610 / $0.1190 | Buy Now |
DISTI #
80AK7878
|
Newark | Capacitor, 27Pf, C0G/Np0, 0603, Capacitance:27Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603FRNPO0BN270 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 | Buy Now |
DISTI #
13-CC0603FRNPO0BN270CT-ND
|
DigiKey | CAP CER 27PF 100V C0G/NPO 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10778 In Stock |
|
$0.0193 / $0.1700 | Buy Now |
DISTI #
CC0603FRNPO0BN270
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 27pF 1% C0G 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603FRNPO0BN270) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0182 | Buy Now |
DISTI #
603-CC0603FRNP0BN270
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 27pF C0G 0603 1% RoHS: Compliant | 0 |
|
$0.0210 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0149 | Buy Now |
DISTI #
CC0603FRNPO0BN270
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 27pF C0G 0603 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0208 / $0.0308 | Buy Now |
DISTI #
CC0603FRNPO0BN270
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 27pF 1% C0G 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603FRNPO0BN270) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0182 | Buy Now |
DISTI #
4255064
|
element14 Asia-Pacific | CAPACITOR, 27PF, C0G / NP0, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.0229 / $0.0738 | Buy Now |
DISTI #
4255064RL
|
element14 Asia-Pacific | CAPACITOR, 27PF, C0G / NP0, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 4000 |
|
$0.0229 / $0.0406 | Buy Now |
Part Details for CC0603FRNPO0BN270
CC0603FRNPO0BN270 CAD Models
CC0603FRNPO0BN270 Part Data Attributes:
|
CC0603FRNPO0BN270
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603FRNPO0BN270
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |