Part Details for CC0603FRNPO9BN560 by YAGEO Corporation
Overview of CC0603FRNPO9BN560 by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603FRNPO9BN560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1796
|
Newark | Cap, 56Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN560 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0830 / $0.1000 | Buy Now |
DISTI #
50AJ2616
|
Newark | Cap, 56Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN560 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0380 | Buy Now |
DISTI #
76AK4448
|
Newark | Capacitor, 56Pf, C0G/Np0, 50V, 0603, Capacitance:56Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603FRNPO9BN560 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
65R7914
|
Newark | Capacitor, 56Pf, C0G/Np0, 50V, 0603, Capacitance:56Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603FRNPO9BN560 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0460 | Buy Now |
DISTI #
311-3902-1-ND
|
DigiKey | CAP CER 56PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15513 In Stock |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
CC0603FRNPO9BN560
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603FRNPO9BN560) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
603-C0603FRNPO9BN560
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 56 pF C0G 0603 1% RoHS: Compliant | 5181 |
|
$0.0180 / $0.1700 | Buy Now |
|
Future Electronics | 0603 56 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0143 / $0.0155 | Buy Now |
DISTI #
84022641
|
Verical | Cap Ceramic 56pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2423 | Americas - 32000 |
|
$0.0166 / $0.0239 | Buy Now |
DISTI #
55886183
|
Verical | Cap Ceramic 56pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 2113 | Americas - 5510 |
|
$0.0145 / $0.0213 | Buy Now |
Part Details for CC0603FRNPO9BN560
CC0603FRNPO9BN560 CAD Models
CC0603FRNPO9BN560 Part Data Attributes
|
CC0603FRNPO9BN560
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603FRNPO9BN560
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 56pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603FRNPO9BN560
This table gives cross-reference parts and alternative options found for CC0603FRNPO9BN560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603FRNPO9BN560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1608COG560F500NBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, | Samwha Electronics | CC0603FRNPO9BN560 vs CS1608COG560F500NBB |
0603F0500560FCTS02A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, | Knowles Capacitors | CC0603FRNPO9BN560 vs 0603F0500560FCTS02A |
0603F0500560FCQS02A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, | Knowles Capacitors | CC0603FRNPO9BN560 vs 0603F0500560FCQS02A |
0603A0500560FCRS02A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, | Knowles Capacitors | CC0603FRNPO9BN560 vs 0603A0500560FCRS02A |
CL10C560FB8NND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, | Samsung Electro-Mechanics | CC0603FRNPO9BN560 vs CL10C560FB8NND |
C0603C560F5GACTU | Capacitor, Ceramic, Chip, General Purpose, 56pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0603FRNPO9BN560 vs C0603C560F5GACTU |
C0603X560F5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0603FRNPO9BN560 vs C0603X560F5GACAUTO7411 |
0603Y0500560FCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603FRNPO9BN560 vs 0603Y0500560FCR |
C0603T560F5GCL9028 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, | KEMET Corporation | CC0603FRNPO9BN560 vs C0603T560F5GCL9028 |
0603H0500560FCTS02A5 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, | Knowles Capacitors | CC0603FRNPO9BN560 vs 0603H0500560FCTS02A5 |