Part Details for CC0603JRX7R7BB393 by YAGEO Corporation
Overview of CC0603JRX7R7BB393 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRX7R7BB393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603JRX7R7BB393CT-ND
|
DigiKey | CAP CER 0.039UF 16V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0129 / $0.1300 | Buy Now |
DISTI #
CC0603JRX7R7BB393
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 16 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRX7R7BB393) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 | Buy Now |
DISTI #
603-CC603JRX7R7BB393
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.039uF X7R 0603 5% RoHS: Compliant | 13975 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0099 | Buy Now |
DISTI #
CC0603JRX7R7BB393
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 16 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRX7R7BB393) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 | Buy Now |
DISTI #
CC0603JRX7R7BB393
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.039 uF, 16 V, � 5%, X7R, 0603 [1608 Metric] (Alt: CC0603JRX7R7BB393) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 39nF 16VDC ±5% X7R | 0 |
|
$0.0123 / $0.0150 | RFQ |
Part Details for CC0603JRX7R7BB393
CC0603JRX7R7BB393 CAD Models
CC0603JRX7R7BB393 Part Data Attributes:
|
CC0603JRX7R7BB393
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRX7R7BB393
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 16V, ±5%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0603JRX7R7BB393
This table gives cross-reference parts and alternative options found for CC0603JRX7R7BB393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRX7R7BB393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222278655544 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603JRX7R7BB393 vs 222278655544 |
0603Y393JJXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603JRX7R7BB393 vs 0603Y393JJXVD04MLS |
0603Y393JJXVMLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603JRX7R7BB393 vs 0603Y393JJXVMLS |
0603J0160393JDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603JRX7R7BB393 vs 0603J0160393JDT |
0603Y393JJHB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603JRX7R7BB393 vs 0603Y393JJHB |
C0603Y393J4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603JRX7R7BB393 vs C0603Y393J4RALTM |
0603Y393JJHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603JRX7R7BB393 vs 0603Y393JJHBMLS |
06032R393J7BF0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603JRX7R7BB393 vs 06032R393J7BF0D |
0603Y393JJHVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603JRX7R7BB393 vs 0603Y393JJHVD04MLS |
AP03YC393JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CC0603JRX7R7BB393 vs AP03YC393JQZ2A |