Part Details for CC0603JRX7R9BB392 by YAGEO Corporation
Overview of CC0603JRX7R9BB392 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRX7R9BB392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9283
|
Newark | Capacitor, 3900Pf, X7R, 0603 Rohs Compliant: Yes |Yageo CC0603JRX7R9BB392 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0150 / $0.0260 | Buy Now |
DISTI #
80AK8009
|
Newark | Capacitor, 3900Pf, X7R, 0603, Capacitance:3900Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.6Mm, Qualification:-Rohs Compliant: Yes |Yageo CC0603JRX7R9BB392 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
311-4017-1-ND
|
DigiKey | CAP CER 3900PF 50V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10060 In Stock |
|
$0.0095 / $0.1100 | Buy Now |
DISTI #
CC0603JRX7R9BB392
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRX7R9BB392) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0089 | Buy Now |
DISTI #
603-CC603JRX7R9BB392
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF X7R 0603 5% RoHS: Compliant | 25211 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0603 3.9 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 24000Reel |
|
$0.0078 / $0.0093 | Buy Now |
DISTI #
65065698
|
Verical | Cap Ceramic 0.0039uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2236 | Americas - 32000 |
|
$0.0087 / $0.0148 | Buy Now |
|
Bristol Electronics | 4600 |
|
RFQ | ||
|
Quest Components | 3680 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
CC0603JRX7R9BB392
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0082 / $0.0100 | Buy Now |
Part Details for CC0603JRX7R9BB392
CC0603JRX7R9BB392 CAD Models
CC0603JRX7R9BB392 Part Data Attributes:
|
CC0603JRX7R9BB392
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRX7R9BB392
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3900pF, 50V, ±5%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0603JRX7R9BB392
This table gives cross-reference parts and alternative options found for CC0603JRX7R9BB392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRX7R9BB392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18B392J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603JRX7R9BB392 vs SH18B392J500CG |
C0603X392J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CC0603JRX7R9BB392 vs C0603X392J50PB |
0603Y392JAHV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603JRX7R9BB392 vs 0603Y392JAHV |
0603Y392JAXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603JRX7R9BB392 vs 0603Y392JAXBD04 |
AP035C392JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CC0603JRX7R9BB392 vs AP035C392JQZ2A |
0603Y392JAHBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603JRX7R9BB392 vs 0603Y392JAHBD04 |
06032R392J9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603JRX7R9BB392 vs 06032R392J9B30D |
060330500392JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603JRX7R9BB392 vs 060330500392JXR |
0603Y392JAHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603JRX7R9BB392 vs 0603Y392JAHVMLS |
0603Y392JAXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CC0603JRX7R9BB392 vs 0603Y392JAXVD04MLS |