Part Details for CC0603JRX7R9BB821 by YAGEO Corporation
Overview of CC0603JRX7R9BB821 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603JRX7R9BB821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9286
|
Newark | Capacitor, 820Pf, X7R, 0603 Rohs Compliant: Yes |Yageo CC0603JRX7R9BB821 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.0360 / $0.0800 | Buy Now |
DISTI #
80AK8011
|
Newark | Capacitor, 820Pf, X7R, 0603, Capacitance:820Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0603JRX7R9BB821 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
311-4023-1-ND
|
DigiKey | CAP CER 820PF 50V X7R 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4604 In Stock |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
CC0603JRX7R9BB821
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRX7R9BB821) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0089 | Buy Now |
DISTI #
603-CC603JRX7R9BB821
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 820pF X7R 0603 5% RoHS: Compliant | 3723 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0072 | Buy Now |
DISTI #
CC0603JRX7R9BB821
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRX7R9BB821) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0089 | Buy Now |
DISTI #
KKK25048
|
Rutronik | KC 820pF 0603 5% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 52000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0046 / $0.0047 | Buy Now |
DISTI #
CC0603JRX7R9BB821
|
Avnet Abacus | Multilayer Ceramic Capacitor, 820 pF, 50 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603JRX7R9BB821) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4255271RL
|
element14 Asia-Pacific | CAPACITOR, 820PF, X7R, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 3900 |
|
$0.0126 / $0.0237 | Buy Now |
Part Details for CC0603JRX7R9BB821
CC0603JRX7R9BB821 CAD Models
CC0603JRX7R9BB821 Part Data Attributes:
|
CC0603JRX7R9BB821
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRX7R9BB821
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±5%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |