Part Details for CC0603KPX7R0BB101 by YAGEO Corporation
Overview of CC0603KPX7R0BB101 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KPX7R0BB101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603KPX7R0BB101TR-ND
|
DigiKey | CAP CER 100PF 100V X7R 0603 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0122 | Buy Now |
DISTI #
CC0603KPX7R0BB101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KPX7R0BB101) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0067 | Buy Now |
DISTI #
603-CC0603KPX70BB101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF X7R 0603 10% RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 | 0 |
|
$0.0058 | Buy Now |
DISTI #
CC0603KPX7R0BB101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KPX7R0BB101) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0067 | Buy Now |
DISTI #
CC0603KPX7R0BB101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KPX7R0BB101) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0067 | Buy Now |
DISTI #
CC0603KPX7R0BB101
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KPX7R0BB101) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 100pF 100VDC ±10% X7R | 0 |
|
$0.0104 / $0.0127 | RFQ |
Part Details for CC0603KPX7R0BB101
CC0603KPX7R0BB101 CAD Models
CC0603KPX7R0BB101 Part Data Attributes
|
CC0603KPX7R0BB101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KPX7R0BB101
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KPX7R0BB101
This table gives cross-reference parts and alternative options found for CC0603KPX7R0BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KPX7R0BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y1000101KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603KPX7R0BB101 vs 0603Y1000101KER |
0603Y1000101KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CC0603KPX7R0BB101 vs 0603Y1000101KER |
B37931K1101K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0001uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | CC0603KPX7R0BB101 vs B37931K1101K060 |
0603B101K101NT | CAP,CERAMIC,100PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | CC0603KPX7R0BB101 vs 0603B101K101NT |
0603B101K101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Fenghua (HK) Electronics Ltd | CC0603KPX7R0BB101 vs 0603B101K101CB |
0603B101K101NB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Fenghua (HK) Electronics Ltd | CC0603KPX7R0BB101 vs 0603B101K101NB |
0603Y1000101KEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603KPX7R0BB101 vs 0603Y1000101KEB |
B37931K1101K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0001uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | CC0603KPX7R0BB101 vs B37931K1101K070 |
VJ0603Y101KXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CC0603KPX7R0BB101 vs VJ0603Y101KXBCW1BC |
0603B101K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Fenghua (HK) Electronics Ltd | CC0603KPX7R0BB101 vs 0603B101K101ST |