Part Details for CC0603KRNPO9BN102 by YAGEO Corporation
Overview of CC0603KRNPO9BN102 by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRNPO9BN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1877
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRNPO9BN102 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6580 |
|
$0.0240 / $0.0410 | Buy Now |
DISTI #
50AJ2697
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRNPO9BN102 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
76T5595
|
Newark | Mlcc- Capacitance 102 Rohs Compliant: Yes |Yageo CC0603KRNPO9BN102 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
76AK4564
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0603KRNPO9BN102 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
311-4026-1-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54486 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
CC0603KRNPO9BN102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRNPO9BN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 / $0.0073 | Buy Now |
DISTI #
603-CC603KRNPO9BN102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 10% RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
DISTI #
E02:0323_04166483
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2409 | Europe - 16000 |
|
$0.0060 / $0.0092 | Buy Now |
DISTI #
V72:2272_07126912
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2241 Container: Cut Strips | Americas - 2813 |
|
$0.0113 / $0.0556 | Buy Now |
|
Future Electronics | 0603 50V C0G 1000pF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 216000Reel |
|
$0.0059 / $0.0071 | Buy Now |
Part Details for CC0603KRNPO9BN102
CC0603KRNPO9BN102 CAD Models
CC0603KRNPO9BN102 Part Data Attributes
|
CC0603KRNPO9BN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRNPO9BN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRNPO9BN102
This table gives cross-reference parts and alternative options found for CC0603KRNPO9BN102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRNPO9BN102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-102KN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603KRNPO9BN102 vs C0603C0G500-102KN6R |
SH18N102K500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0603KRNPO9BN102 vs SH18N102K500CT |
C0603C102K5GACTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0603KRNPO9BN102 vs C0603C102K5GACTM |
SH18N102K500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0603KRNPO9BN102 vs SH18N102K500CG |
0603N102K500CR | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603KRNPO9BN102 vs 0603N102K500CR |
C0603C0G500-102KN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603KRNPO9BN102 vs C0603C0G500-102KN6D |