Part Details for CC0603KRX5R6BB474 by YAGEO Corporation
Overview of CC0603KRX5R6BB474 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX5R6BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0185
|
Newark | Capacitor, 0.47Uf, X5R, 0603 Rohs Compliant: Yes |Yageo CC0603KRX5R6BB474 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0470 / $0.1010 | Buy Now |
DISTI #
311-1783-1-ND
|
DigiKey | CAP CER 0.47UF 10V X5R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12083 In Stock |
|
$0.0138 / $0.1400 | Buy Now |
DISTI #
CC0603KRX5R6BB474
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX5R6BB474) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 / $0.0138 | Buy Now |
DISTI #
603-CC603KRX5R6BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X5R 0603 10% RoHS: Compliant | 12216 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | 0603 0.47 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000Reel |
|
$0.0111 / $0.0129 | Buy Now |
DISTI #
80307760
|
Verical | Cap Ceramic 0.47uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Date Code: 2107 | Americas - 20000 |
|
$0.0091 | Buy Now |
DISTI #
CC0603KRX5R6BB474
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0113 / $0.0138 | Buy Now |
DISTI #
CC0603KRX5R6BB474
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX5R6BB474) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 / $0.0138 | Buy Now |
DISTI #
CC0603KRX5R6BB474
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, � 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX5R6BB474) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 470nF 10VDC ±10% X5R | 0 |
|
$0.0163 / $0.0199 | RFQ |
Part Details for CC0603KRX5R6BB474
CC0603KRX5R6BB474 CAD Models
CC0603KRX5R6BB474 Part Data Attributes:
|
CC0603KRX5R6BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX5R6BB474
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX5R6BB474
This table gives cross-reference parts and alternative options found for CC0603KRX5R6BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX5R6BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL168SB5474KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KRX5R6BB474 vs MCASL168SB5474KTNA1J |
MCH184CN474KL | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CC0603KRX5R6BB474 vs MCH184CN474KL |
VJ0603G474KXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CC0603KRX5R6BB474 vs VJ0603G474KXQCW1BC |
MC0603X474K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | SPC Multicomp | CC0603KRX5R6BB474 vs MC0603X474K100CT |
LMK107BJ474KA | CAP,CERAMIC,470NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | CC0603KRX5R6BB474 vs LMK107BJ474KA |
MCASL168SB5474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KRX5R6BB474 vs MCASL168SB5474KTNA01 |
SH18X474K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0603KRX5R6BB474 vs SH18X474K100CT |
MG18X474K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CC0603KRX5R6BB474 vs MG18X474K100CT |
MCH184CN474KC | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CC0603KRX5R6BB474 vs MCH184CN474KC |