Part Details for CC0603KRX5R6BB684 by YAGEO Corporation
Overview of CC0603KRX5R6BB684 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC0603KRX5R6BB684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9301
|
Newark | Capacitor, 0.68Uf, X5R, 0603 Rohs Compliant: Yes |Yageo CC0603KRX5R6BB684 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0560 / $0.1210 | Buy Now |
DISTI #
311-4043-1-ND
|
DigiKey | CAP CER 0.68UF 10V X5R 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8334 In Stock |
|
$0.0166 / $0.1700 | Buy Now |
DISTI #
CC0603KRX5R6BB684
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.68uF 10% X5R 10V 0603 Paper T/R - Tape and Reel (Alt: CC0603KRX5R6BB684) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0147 / $0.0165 | Buy Now |
DISTI #
603-CC603KRX5R6BB684
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.68uF X5R 0603 10% RoHS: Compliant | 0 |
|
$0.0180 / $0.1700 | Order Now |
|
Future Electronics | 0603 0.68 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0175 / $0.0199 | Buy Now |
DISTI #
77788800
|
Verical | Cap Ceramic 0.68uF 10V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2349 | Americas - 52000 |
|
$0.0152 / $0.0236 | Buy Now |
DISTI #
CC0603KRX5R6BB684
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.68uF X5R 0603 10% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0174 / $0.0206 | Buy Now |
DISTI #
CC0603KRX5R6BB684
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.68uF 10% X5R 10V 0603 Paper T/R - Tape and Reel (Alt: CC0603KRX5R6BB684) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0147 / $0.0165 | Buy Now |
DISTI #
CC0603KRX5R6BB684
|
Avnet Abacus | (Alt: CC0603KRX5R6BB684) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4255308RL
|
element14 Asia-Pacific | CAPACITOR, 0.68UF, X5R, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 4000 |
|
$0.0215 / $0.0400 | Buy Now |
Part Details for CC0603KRX5R6BB684
CC0603KRX5R6BB684 CAD Models
CC0603KRX5R6BB684 Part Data Attributes:
|
CC0603KRX5R6BB684
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX5R6BB684
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |