Part Details for CC0603KRX5R8BB224 by YAGEO Corporation
Overview of CC0603KRX5R8BB224 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX5R8BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9306
|
Newark | Capacitor, 0.22Uf, X5R, 0603 Rohs Compliant: Yes |Yageo CC0603KRX5R8BB224 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0470 / $0.1010 | Buy Now |
DISTI #
80AK8046
|
Newark | Capacitor, 0.22Uf, X5R, 0603, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603KRX5R8BB224 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
DISTI #
311-3571-1-ND
|
DigiKey | CAP CER 0.22UF 25V X5R 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7799 In Stock |
|
$0.0138 / $0.1400 | Buy Now |
DISTI #
CC0603KRX5R8BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX5R8BB224) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0122 / $0.0138 | Buy Now |
DISTI #
603-CC603KRX5R8BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X5R 0603 10% RoHS: Compliant | 4382 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | 0603 0.22 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0118 / $0.0136 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | 9600 |
|
$0.0180 / $0.1350 | Buy Now | |
DISTI #
CC0603KRX5R8BB224
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0121 / $0.0141 | Buy Now |
DISTI #
CC0603KRX5R8BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX5R8BB224) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0122 / $0.0138 | Buy Now |
Part Details for CC0603KRX5R8BB224
CC0603KRX5R8BB224 CAD Models
CC0603KRX5R8BB224 Part Data Attributes
|
CC0603KRX5R8BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX5R8BB224
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX5R8BB224
This table gives cross-reference parts and alternative options found for CC0603KRX5R8BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX5R8BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST168SB5224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KRX5R8BB224 vs MCAST168SB5224KTNA01 |
MC0603X224K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | SPC Multicomp | CC0603KRX5R8BB224 vs MC0603X224K250CT |
SH18X224K250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0603KRX5R8BB224 vs SH18X224K250CT |
MMAST168SB5224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KRX5R8BB224 vs MMAST168SB5224KTNA18 |
SH18X224K250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0603KRX5R8BB224 vs SH18X224K250CG |
0603X224K250CT | CAP,CERAMIC,220NF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | CC0603KRX5R8BB224 vs 0603X224K250CT |
MBAST168SB5224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KRX5R8BB224 vs MBAST168SB5224KTNA01 |
MCAST168SB5224KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KRX5R8BB224 vs MCAST168SB5224KTNA1J |