Part Details for CC0603KRX7R7BB224 by YAGEO Corporation
Overview of CC0603KRX7R7BB224 by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R7BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7254
|
Newark | Cap, 0.22Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R7BB224 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 7577 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
40AJ6438
|
Newark | Cap, 0.22Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R7BB224 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 113912 |
|
$0.0220 / $0.0360 | Buy Now |
DISTI #
311-1426-1-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47193 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
CC0603KRX7R7BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R7BB224) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 / $0.0073 | Buy Now |
DISTI #
603-CC603KRX7R7BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X7R 0603 10% RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Future Electronics | 0603 0.22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 32000Reel |
|
$0.0058 / $0.0070 | Buy Now |
|
Bristol Electronics | 266766 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 56 | 58570 |
|
$0.0072 / $0.0900 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 0603 | 1870 |
|
$0.0123 / $0.0328 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 0603 | 211200 |
|
$0.0062 / $0.0615 | Buy Now |
Part Details for CC0603KRX7R7BB224
CC0603KRX7R7BB224 CAD Models
CC0603KRX7R7BB224 Part Data Attributes:
|
CC0603KRX7R7BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R7BB224
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R7BB224
This table gives cross-reference parts and alternative options found for CC0603KRX7R7BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R7BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASE168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KRX7R7BB224 vs MMASE168SB7224KTNA01 |
MAASE168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KRX7R7BB224 vs MAASE168SB7224KTNA01 |
MCASE168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KRX7R7BB224 vs MCASE168SB7224KTNA01 |
MBASE168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KRX7R7BB224 vs MBASE168SB7224KTNA01 |
MMASE168SB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KRX7R7BB224 vs MMASE168SB7224KTNA18 |
MBASE168SB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KRX7R7BB224 vs MBASE168SB7224KTNA18 |
MCASE168SB7224KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KRX7R7BB224 vs MCASE168SB7224KTNA1J |