Part Details for CC0603MRX7R8BB223 by YAGEO Corporation
Overview of CC0603MRX7R8BB223 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603MRX7R8BB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603MRX7R8BB223CT-ND
|
DigiKey | CAP CER 0.022UF 25V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
CC0603MRX7R8BB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603MRX7R8BB223) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
603-CC603MRX7R8BB223
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.022uF X7R 0603 20% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0052 | Buy Now |
DISTI #
CC0603MRX7R8BB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603MRX7R8BB223) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CC0603MRX7R8BB223
|
TME | Capacitor: ceramic, MLCC, 22nF, 25V, X7R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0061 | RFQ |
DISTI #
CC0603MRX7R8BB223
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 25 V, � 20%, X7R, 0603 [1608 Metric] (Alt: CC0603MRX7R8BB223) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 22nF 25VDC ±20% X7R | 0 |
|
$0.0049 / $0.0064 | RFQ |
Part Details for CC0603MRX7R8BB223
CC0603MRX7R8BB223 CAD Models
CC0603MRX7R8BB223 Part Data Attributes:
|
CC0603MRX7R8BB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603MRX7R8BB223
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 25V, ±20%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603MRX7R8BB223
This table gives cross-reference parts and alternative options found for CC0603MRX7R8BB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603MRX7R8BB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R223M25KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KYOCERA Corporation | CC0603MRX7R8BB223 vs DM105X7R223M25KN |
DM105X7R223M25KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KYOCERA Corporation | CC0603MRX7R8BB223 vs DM105X7R223M25KH |
CM105X7R223M25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0603MRX7R8BB223 vs CM105X7R223M25AL |
DM105X7R223M25KL | CAP,CERAMIC,22NF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CC0603MRX7R8BB223 vs DM105X7R223M25KL |
CM105X7R223M25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0603MRX7R8BB223 vs CM105X7R223M25AT |
DM105X7R223M25AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KYOCERA Corporation | CC0603MRX7R8BB223 vs DM105X7R223M25AC |
DM105X7R223M25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KYOCERA Corporation | CC0603MRX7R8BB223 vs DM105X7R223M25KB |
DM105X7R223M25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0603MRX7R8BB223 vs DM105X7R223M25AN |
0603B223M250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603MRX7R8BB223 vs 0603B223M250NB |
CM105X7R223M25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0603MRX7R8BB223 vs CM105X7R223M25AH |