Part Details for CC0805-0047JS by Gowanda Electronics Corporation
Overview of CC0805-0047JS by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805-0047JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CC0805-0047JSTR-ND
|
DigiKey | CERAMIC SMT CHIP INDUCTOR Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CC0805-0047JS
|
Avnet Americas | CERAMIC SURFACE MOUNT CHIP INDUCTOR - Tape and Reel (Alt: CC0805-0047JS) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Reel | 0 |
|
$3.0888 / $4.3890 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.9000 / $5.6500 | Buy Now | |
DISTI #
CC0805-0047JS
|
Avnet Americas | CERAMIC SURFACE MOUNT CHIP INDUCTOR - Tape and Reel (Alt: CC0805-0047JS) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Reel | 0 |
|
$3.0888 / $4.3890 | Buy Now |
DISTI #
CC0805-0047JS
|
Avnet Americas | CERAMIC SURFACE MOUNT CHIP INDUCTOR - Tape and Reel (Alt: CC0805-0047JS) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Reel | 0 |
|
$3.0888 / $4.3890 | Buy Now |
Part Details for CC0805-0047JS
CC0805-0047JS CAD Models
CC0805-0047JS Part Data Attributes
|
CC0805-0047JS
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805-0047JS
Gowanda Electronics Corporation
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 2.41 mm | |
Package Style | SMT | |
Package Width | 1.78 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 1500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for CC0805-0047JS
This table gives cross-reference parts and alternative options found for CC0805-0047JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805-0047JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805-0047J | General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Gowanda Electronics Corporation | CC0805-0047JS vs CC0805-0047J |