Part Details for CC0805BRNPO9BN2R7 by YAGEO Corporation
Overview of CC0805BRNPO9BN2R7 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805BRNPO9BN2R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9356
|
Newark | Capacitor, 2.7Pf, C0G/Np0, 0805 Rohs Compliant: Yes |Yageo CC0805BRNPO9BN2R7 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3450 |
|
$0.0500 / $0.1070 | Buy Now |
DISTI #
311-4129-1-ND
|
DigiKey | CAP CER 2.7PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15502 In Stock |
|
$0.0147 / $0.1500 | Buy Now |
DISTI #
CC0805BRNPO9BN2R7
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805BRNPO9BN2R7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0140 | Buy Now |
DISTI #
603-CC805BRNPO9BN2R7
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.7pF C0G 0805 Tol 0.1pF RoHS: Compliant | 10138 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | 0805 2.7 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0122 / $0.0140 | Buy Now |
DISTI #
CC0805BRNPO9BN2R7
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.7pF C0G 0805 Tol 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0128 / $0.0152 | Buy Now |
DISTI #
CC0805BRNPO9BN2R7
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, � 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805BRNPO9BN2R7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 2.7pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0178 / $0.0217 | RFQ |
Part Details for CC0805BRNPO9BN2R7
CC0805BRNPO9BN2R7 CAD Models
CC0805BRNPO9BN2R7 Part Data Attributes
|
CC0805BRNPO9BN2R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805BRNPO9BN2R7
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 50V, ±0.1pF, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805BRNPO9BN2R7
This table gives cross-reference parts and alternative options found for CC0805BRNPO9BN2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805BRNPO9BN2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH21N2R7B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805BRNPO9BN2R7 vs SH21N2R7B500CG |
MT21N2R7B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CC0805BRNPO9BN2R7 vs MT21N2R7B500CG |
MG21N2R7B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0805BRNPO9BN2R7 vs MG21N2R7B500CG |
0805CG279B9BP00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CC0805BRNPO9BN2R7 vs 0805CG279B9BP00 |
MT21N2R7B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CC0805BRNPO9BN2R7 vs MT21N2R7B500CT |
0805CG279B9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CC0805BRNPO9BN2R7 vs 0805CG279B9B200 |
MG21N2R7B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0805BRNPO9BN2R7 vs MG21N2R7B500CT |
0805CG279B9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CC0805BRNPO9BN2R7 vs 0805CG279B9B300 |