Part Details for CC0805CRNPO9BN3R3 by YAGEO Corporation
Overview of CC0805CRNPO9BN3R3 by YAGEO Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC0805CRNPO9BN3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1932
|
Newark | Cap, 3.3Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805CRNPO9BN3R3 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9350 |
|
$0.0300 / $0.0500 | Buy Now |
DISTI #
50AJ2752
|
Newark | Cap, 3.3Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805CRNPO9BN3R3 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
311-4144-1-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10430 In Stock |
|
$0.0109 / $0.1100 | Buy Now |
DISTI #
CC0805CRNPO9BN3R3
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805CRNPO9BN3R3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0103 | Buy Now |
DISTI #
603-CC805CRNPO9BN3R3
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.3pF C0G 0805 Tol 0.25pF RoHS: Compliant | 80124 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
E02:0323_00028358
|
Arrow Electronics | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2345 | Europe - 20000 |
|
$0.0091 / $0.0156 | Buy Now |
DISTI #
V72:2272_07126819
|
Arrow Electronics | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2114 Container: Cut Strips | Americas - 1410 |
|
$0.0101 / $0.0480 | Buy Now |
|
Future Electronics | 0805 3.3 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0089 / $0.0106 | Buy Now |
DISTI #
78405529
|
Verical | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R Min Qty: 5800 Package Multiple: 100 | Americas - 22900 |
|
$0.0130 / $0.0145 | Buy Now |
DISTI #
76891920
|
Verical | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2345 | Americas - 20000 |
|
$0.0091 / $0.0155 | Buy Now |
Part Details for CC0805CRNPO9BN3R3
CC0805CRNPO9BN3R3 CAD Models
CC0805CRNPO9BN3R3 Part Data Attributes:
|
CC0805CRNPO9BN3R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805CRNPO9BN3R3
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |