Part Details for CC0805FRNPOABN151 by YAGEO Corporation
Overview of CC0805FRNPOABN151 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805FRNPOABN151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0805FRNPOABN151TR-ND
|
DigiKey | CAP CER 150PF 200V C0G/NPO 0805 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0511 | Buy Now |
DISTI #
CC0805FRNPOABN151
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 150pF 1% C0G 200V 0805 Paper T/R - Tape and Reel (Alt: CC0805FRNPOABN151) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 | Buy Now |
DISTI #
603-CC0805NPOABN151
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 150pF C0G 0805 1% | 0 |
|
$0.0370 / $0.0470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0266 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 150pF 200VDC ±1% C0G (NP0) | 0 |
|
$0.0469 / $0.0572 | RFQ |
Part Details for CC0805FRNPOABN151
CC0805FRNPOABN151 CAD Models
CC0805FRNPOABN151 Part Data Attributes
|
CC0805FRNPOABN151
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805FRNPOABN151
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |