-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1972
|
Newark | Cap, 12Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805JRNPO9BN120 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6182 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
50AJ2792
|
Newark | Cap, 12Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805JRNPO9BN120 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
68R4851
|
Newark | Capacitor Ceramic 12Pf 50V, C0G, 5%, 0805, Capacitance:12Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Width:1.25Mmrohs Compliant: Yes |Yageo CC0805JRNPO9BN120 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
311-1100-1-ND
|
DigiKey | CAP CER 12PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37646 In Stock |
|
$0.0078 / $0.1000 | Buy Now |
DISTI #
CC0805JRNPO9BN120
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JRNPO9BN120) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0073 / $0.0082 | Buy Now |
DISTI #
603-CC805JRNPO9BN120
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 12 pF C0G 0805 5% RoHS: Compliant | 42557 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | 0805 12 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0071 / $0.0085 | Buy Now |
|
Future Electronics | 0805 12 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0071 / $0.0085 | Buy Now |
DISTI #
79321995
|
Verical | Cap Ceramic 12pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2405 | Americas - 1172000 |
|
$0.0078 / $0.0131 | Buy Now |
DISTI #
72487247
|
Verical | Cap Ceramic 12pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Date Code: 2343 | Americas - 28000 |
|
$0.0091 / $0.0112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0805JRNPO9BN120
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JRNPO9BN120
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CC0805JRNPO9BN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JRNPO9BN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N120J500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0805JRNPO9BN120 vs 0805N120J500LG |
ECUV1H120JCN | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0805, CHIP | Panasonic Electronic Components | CC0805JRNPO9BN120 vs ECUV1H120JCN |
VJ0805A120JXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CC0805JRNPO9BN120 vs VJ0805A120JXAPW1BC |
SH21N120J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0805JRNPO9BN120 vs SH21N120J500CG |