Part Details for CC0805JRX7R9BB563 by YAGEO Corporation
Overview of CC0805JRX7R9BB563 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805JRX7R9BB563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8211
|
Newark | Capacitor, 0.056Uf, X7R, 0805, Capacitance:0.056Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2Mm, Qualification:-Rohs Compliant: Yes |Yageo CC0805JRX7R9BB563 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0490 | Buy Now |
DISTI #
80AK9494
|
Newark | Capacitor, 0.056Uf, X7R, 0805 Rohs Compliant: Yes |Yageo CC0805JRX7R9BB563 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0740 / $0.1920 | Buy Now |
DISTI #
311-4281-1-ND
|
DigiKey | CAP CER 0.056UF 50V X7R 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9215 In Stock |
|
$0.0214 / $0.1900 | Buy Now |
DISTI #
CC0805JRX7R9BB563
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.056 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JRX7R9BB563) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0213 | Buy Now |
DISTI #
603-CC805JRX7R9BB563
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.056uF X7R 0805 5% RoHS: Compliant | 4247 |
|
$0.0260 / $0.2000 | Buy Now |
|
Future Electronics | 0805 56 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0187 / $0.0212 | Buy Now |
DISTI #
CC0805JRX7R9BB563
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.056uF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0202 / $0.0222 | Buy Now |
DISTI #
CC0805JRX7R9BB563
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.056 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JRX7R9BB563) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0213 | Buy Now |
DISTI #
CC0805JRX7R9BB563
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.056 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JRX7R9BB563) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0213 | Buy Now |
DISTI #
CC0805JRX7R9BB563
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.056 uF, 50 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JRX7R9BB563) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0805JRX7R9BB563
CC0805JRX7R9BB563 CAD Models
CC0805JRX7R9BB563 Part Data Attributes
|
CC0805JRX7R9BB563
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JRX7R9BB563
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 50V, ±5%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0805JRX7R9BB563
This table gives cross-reference parts and alternative options found for CC0805JRX7R9BB563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JRX7R9BB563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y0500563JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CC0805JRX7R9BB563 vs 0805Y0500563JDR |
GRM40X7R563J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.056uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805JRX7R9BB563 vs GRM40X7R563J050AQ |
C0805F563J5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0805JRX7R9BB563 vs C0805F563J5RAC |
0805F0500563JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0805JRX7R9BB563 vs 0805F0500563JDR |
0805H05056N0JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805JRX7R9BB563 vs 0805H05056N0JXR |
0805A0500563JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CC0805JRX7R9BB563 vs 0805A0500563JDR |
GRM40X7R563J050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.056uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805JRX7R9BB563 vs GRM40X7R563J050AK |
C0805X563J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | CC0805JRX7R9BB563 vs C0805X563J50PB |
C0805F563J5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CC0805JRX7R9BB563 vs C0805F563J5RAL |
0805J0500563JDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0805JRX7R9BB563 vs 0805J0500563JDT |