Part Details for CC0805JRX7R9BB683 by YAGEO Corporation
Overview of CC0805JRX7R9BB683 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805JRX7R9BB683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1991
|
Newark | Cap, 0.068Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805JRX7R9BB683 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1970 |
|
$0.0450 / $0.0750 | Buy Now |
DISTI #
76AK4732
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0805JRX7R9BB683 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
65R8843
|
Newark | Capacitor, 68000Pf, X7R, 50V, 0805, Capacitance:0.068Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2.01Mm Rohs Compliant: Yes |Yageo CC0805JRX7R9BB683 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0470 | Buy Now |
DISTI #
50AJ2811
|
Newark | Cap, 0.068Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805JRX7R9BB683 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0340 | Buy Now |
DISTI #
311-4283-1-ND
|
DigiKey | CAP CER 0.068UF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62925 In Stock |
|
$0.0162 / $0.1700 | Buy Now |
DISTI #
CC0805JRX7R9BB683
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JRX7R9BB683) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0150 | Buy Now |
DISTI #
603-CC805JRX7R9BB683
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF X7R 0805 5% RoHS: Compliant | 1910 |
|
$0.0160 / $0.1500 | Buy Now |
DISTI #
E02:0323_00032385
|
Arrow Electronics | Cap Ceramic 0.068uF 50V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2309 | Europe - 24000 |
|
$0.0146 / $0.0175 | Buy Now |
DISTI #
V72:2272_07127209
|
Arrow Electronics | Cap Ceramic 0.068uF 50V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2135 Container: Cut Strips | Americas - 1607 |
|
$0.0112 / $0.0690 | Buy Now |
|
Future Electronics | 0805 68 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0121 / $0.0139 | Buy Now |
Part Details for CC0805JRX7R9BB683
CC0805JRX7R9BB683 CAD Models
CC0805JRX7R9BB683 Part Data Attributes:
|
CC0805JRX7R9BB683
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JRX7R9BB683
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±5%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805JRX7R9BB683
This table gives cross-reference parts and alternative options found for CC0805JRX7R9BB683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JRX7R9BB683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055C683JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JRX7R9BB683 vs 08055C683JA79A |
CS0805JPX7R9BB683 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805JRX7R9BB683 vs CS0805JPX7R9BB683 |
08052R683J9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805JRX7R9BB683 vs 08052R683J9B30D |
CS0805JC9683 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.068uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805JRX7R9BB683 vs CS0805JC9683 |
AU055C683JAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JRX7R9BB683 vs AU055C683JAG9A |
223858055547 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0805JRX7R9BB683 vs 223858055547 |
CS0805JRX7R9BB683 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805JRX7R9BB683 vs CS0805JRX7R9BB683 |
LD055C683JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JRX7R9BB683 vs LD055C683JAB9A |
CS0805JP9683 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.068uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0805JRX7R9BB683 vs CS0805JP9683 |
LD055C683JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CC0805JRX7R9BB683 vs LD055C683JAX9A |