Part Details for CC0805KKX7R8BB684 by YAGEO Corporation
Overview of CC0805KKX7R8BB684 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KKX7R8BB684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1993
|
Newark | Cap, 0.68Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KKX7R8BB684 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5510 |
|
$0.0670 / $0.2440 | Buy Now |
DISTI #
50AJ2813
|
Newark | Cap, 0.68Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KKX7R8BB684 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 / $0.0500 | Buy Now |
DISTI #
311-3386-1-ND
|
DigiKey | CAP CER 0.68UF 25V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2894 In Stock |
|
$0.0284 / $0.2500 | Buy Now |
DISTI #
CC0805KKX7R8BB684
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KKX7R8BB684) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0268 | Buy Now |
DISTI #
603-CC805KKX7R8BB684
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.68uF X7R 0805 10% RoHS: Compliant | 1862 |
|
$0.0300 / $0.2300 | Buy Now |
DISTI #
V72:2272_07128926
|
Arrow Electronics | Cap Ceramic 0.68uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1837 Container: Cut Strips | Americas - 49303 |
|
$0.0439 / $0.1242 | Buy Now |
DISTI #
V36:1790_07128926
|
Arrow Electronics | Cap Ceramic 0.68uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2048 | Americas - 21000 |
|
$0.0284 / $0.0435 | Buy Now |
|
Future Electronics | 0805 0.68 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0235 / $0.0267 | Buy Now |
DISTI #
CC0805KKX7R8BB684
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.68uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0390 / $0.0450 | Buy Now |
DISTI #
CC0805KKX7R8BB684
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KKX7R8BB684) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0268 | Buy Now |
Part Details for CC0805KKX7R8BB684
CC0805KKX7R8BB684 CAD Models
CC0805KKX7R8BB684 Part Data Attributes:
|
CC0805KKX7R8BB684
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KKX7R8BB684
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KKX7R8BB684
This table gives cross-reference parts and alternative options found for CC0805KKX7R8BB684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KKX7R8BB684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGJ4J2X7R1E684KT | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.68uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CC0805KKX7R8BB684 vs CGJ4J2X7R1E684KT |
C0805X684K3RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.68uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | CC0805KKX7R8BB684 vs C0805X684K3RALAUTO |
CGJ4J2X7R1E684K125AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0805KKX7R8BB684 vs CGJ4J2X7R1E684K125AA |