Part Details for CC0805KRX7R0BB822 by YAGEO Corporation
Overview of CC0805KRX7R0BB822 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KRX7R0BB822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1893-1-ND
|
DigiKey | CAP CER 8200PF 100V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0191 / $0.1700 | Buy Now |
DISTI #
CC0805KRX7R0BB822
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0082uF 10% X7R 100V 0805 Paper T/R - Tape and Reel (Alt: CC0805KRX7R0BB822) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0182 | Buy Now |
DISTI #
603-CC805KRX7R0BB822
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 8200pF X7R 10% 0805 RoHS: Compliant | 0 |
|
$0.0190 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0149 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 8.2nF 100VDC ±10% X7R | 0 |
|
$0.0262 / $0.0320 | RFQ |
Part Details for CC0805KRX7R0BB822
CC0805KRX7R0BB822 CAD Models
CC0805KRX7R0BB822 Part Data Attributes
|
CC0805KRX7R0BB822
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805KRX7R0BB822
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805KRX7R0BB822
This table gives cross-reference parts and alternative options found for CC0805KRX7R0BB822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KRX7R0BB822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805KCX7R0BB822 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7R0BB822 vs CC0805KCX7R0BB822 |
CC0805KPX7R0BB822 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7R0BB822 vs CC0805KPX7R0BB822 |
225460045635 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7R0BB822 vs 225460045635 |
223860055635 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7R0BB822 vs 223860055635 |
08052R822K0BP0D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7R0BB822 vs 08052R822K0BP0D |
08052R822K0B30D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KRX7R0BB822 vs 08052R822K0B30D |
GCM216R72A822KA37B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0805KRX7R0BB822 vs GCM216R72A822KA37B |