Part Details for CC0805KRX7R9BB181 by YAGEO Corporation
Overview of CC0805KRX7R9BB181 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805KRX7R9BB181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9552
|
Newark | Capacitor, 180Pf, X7R, 0805 Rohs Compliant: Yes |Yageo CC0805KRX7R9BB181 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0540 / $0.1540 | Buy Now |
DISTI #
80AK8268
|
Newark | Capacitor, 180Pf, X7R, 0805, Capacitance:180Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0805KRX7R9BB181 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
311-4325-1-ND
|
DigiKey | CAP CER 180PF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9865 In Stock |
|
$0.0131 / $0.1400 | Buy Now |
DISTI #
CC0805KRX7R9BB181
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R9BB181) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0124 | Buy Now |
DISTI #
603-CC805KRX7R9BB181
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 180pF X7R 0805 10% RoHS: Compliant | 4785 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 180PF 50V X7R 0805 10% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0108 / $0.0124 | Buy Now |
DISTI #
CC0805KRX7R9BB181
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 180pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0116 / $0.0132 | Buy Now |
DISTI #
CC0805KRX7R9BB181
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R9BB181) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0124 | Buy Now |
DISTI #
SMC-CC0805KRX7R9BB181
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50 V 180Pf X7R 0805 10% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 201035 Container: Tape & Reel | 4000 |
|
$0.0160 / $0.0190 | RFQ |
DISTI #
CC0805KRX7R9BB181
|
Avnet Abacus | Multilayer Ceramic Capacitor, 180 pF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805KRX7R9BB181) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |