Part Details for CC0805MKX5R8BB475 by YAGEO Corporation
Overview of CC0805MKX5R8BB475 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805MKX5R8BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2378
|
Newark | Cap, 4.7Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805MKX5R8BB475 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2525 |
|
$0.1260 / $0.4060 | Buy Now |
DISTI #
311-1904-1-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3168 In Stock |
|
$0.0749 / $0.3900 | Buy Now |
DISTI #
CC0805MKX5R8BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805MKX5R8BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0638 / $0.0717 | Buy Now |
DISTI #
603-CC805MKX5R8BB475
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0805 20% HI CV RoHS: Compliant | 2767 |
|
$0.0690 / $0.3900 | Buy Now |
|
Future Electronics | 0805 4.7UF 25V X5R 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0626 / $0.0699 | Buy Now |
DISTI #
CC0805MKX5R8BB475
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0805 20% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0720 | Buy Now |
DISTI #
CC0805MKX5R8BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805MKX5R8BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0638 / $0.0717 | Buy Now |
DISTI #
CC0805MKX5R8BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805MKX5R8BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0638 / $0.0717 | Buy Now |
DISTI #
CC0805MKX5R8BB475
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 4 V, � 20%, X6S, 0805 [2012 Metric] (Alt: CC0805MKX5R8BB475) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4166964RL
|
Farnell | CAP, 4.7UF, 25V, MLCC, 0805 RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 1 Days Container: Reel | 2525 |
|
$0.0691 / $0.1030 | Buy Now |
Part Details for CC0805MKX5R8BB475
CC0805MKX5R8BB475 CAD Models
CC0805MKX5R8BB475 Part Data Attributes
|
CC0805MKX5R8BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805MKX5R8BB475
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805MKX5R8BB475
This table gives cross-reference parts and alternative options found for CC0805MKX5R8BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805MKX5R8BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG21X475M250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0805MKX5R8BB475 vs MG21X475M250CG |
MSAST21GAB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CC0805MKX5R8BB475 vs MSAST21GAB5475MTNA01 |
MBAST21GBB5475MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CC0805MKX5R8BB475 vs MBAST21GBB5475MTNA18 |
MCAST21GBB5475MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CC0805MKX5R8BB475 vs MCAST21GBB5475MTNA1J |