Part Details for CC0805MRX7R9BB223 by YAGEO Corporation
Overview of CC0805MRX7R9BB223 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805MRX7R9BB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9563
|
Newark | Capacitor, 0.022Uf, X7R, 0805 Rohs Compliant: Yes |Yageo CC0805MRX7R9BB223 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0340 / $0.0730 | Buy Now |
DISTI #
80AK8277
|
Newark | Capacitor, 0.022Uf, X7R, 0805, Capacitance:0.022Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CC0805MRX7R9BB223 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 / $0.0340 | Buy Now |
DISTI #
13-CC0805MRX7R9BB223CT-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15712 In Stock |
|
$0.0096 / $0.1000 | Buy Now |
DISTI #
CC0805MRX7R9BB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805MRX7R9BB223) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0091 | Buy Now |
DISTI #
603-CC805MRX7R9BB223
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0805 20% RoHS: Compliant | 13305 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0805 22 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0079 / $0.0094 | Buy Now |
DISTI #
CC0805MRX7R9BB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805MRX7R9BB223) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0091 | Buy Now |
DISTI #
CC0805MRX7R9BB223
|
TME | Capacitor: ceramic, MLCC, 22nF, 50V, X7R, ±20%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0077 | RFQ |
DISTI #
KKK26885
|
Rutronik | KC 22nF 0805 20% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 64000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0047 / $0.0048 | Buy Now |
DISTI #
CC0805MRX7R9BB223
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805MRX7R9BB223) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0805MRX7R9BB223
CC0805MRX7R9BB223 CAD Models
CC0805MRX7R9BB223 Part Data Attributes:
|
CC0805MRX7R9BB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805MRX7R9BB223
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±20%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |