Part Details for CC0805ZKY5V8BB225 by YAGEO Corporation
Overview of CC0805ZKY5V8BB225 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805ZKY5V8BB225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7358
|
Newark | Cap, 2.2Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805ZKY5V8BB225 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0350 / $0.0380 | Buy Now |
DISTI #
40AJ6527
|
Newark | Cap, 2.2Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805ZKY5V8BB225 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6004 |
|
$0.0610 / $0.2340 | Buy Now |
DISTI #
311-1908-1-ND
|
DigiKey | CAP CER 2.2UF 25V Y5V 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30027 In Stock |
|
$0.0258 / $0.2300 | Buy Now |
DISTI #
CC0805ZKY5V8BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CC0805ZKY5V8BB225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0183 | Buy Now |
DISTI #
603-CC805ZKY5V8BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF Y5V 0805 - 20%+80 % HI CV RoHS: Compliant | 1365 |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
E02:0323_00773876
|
Arrow Electronics | Cap Ceramic 2.2uF 25V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2316 | Europe - 9000 |
|
$0.0218 / $0.0313 | Buy Now |
DISTI #
V72:2272_07128877
|
Arrow Electronics | Cap Ceramic 2.2uF 25V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2214 Container: Cut Strips | Americas - 898 |
|
$0.0317 / $0.1344 | Buy Now |
|
Future Electronics | 0805 2.2 uF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0160 / $0.0185 | Buy Now |
DISTI #
68499972
|
Verical | Cap Ceramic 2.2uF 25V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2316 | Americas - 9000 |
|
$0.0217 / $0.0312 | Buy Now |
DISTI #
62303247
|
Verical | Cap Ceramic 2.2uF 25V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 313 Package Multiple: 1 Date Code: 2214 | Americas - 898 |
|
$0.0317 / $0.0529 | Buy Now |
Part Details for CC0805ZKY5V8BB225
CC0805ZKY5V8BB225 CAD Models
CC0805ZKY5V8BB225 Part Data Attributes:
|
CC0805ZKY5V8BB225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805ZKY5V8BB225
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |