Part Details for CC1206JKNPOCBN220 by YAGEO Corporation
Overview of CC1206JKNPOCBN220 by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206JKNPOCBN220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6535
|
Newark | Cap, 22Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPOCBN220 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2089 |
|
$0.0710 / $0.2350 | Buy Now |
DISTI #
76T5838
|
Newark | Capacitor, 22Pf, C0G/Np0, 1V, 1206, Capacitance:22Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206JKNPOCBN220 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0550 | Buy Now |
DISTI #
76AK4806
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC1206JKNPOCBN220 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 / $0.0490 | Buy Now |
DISTI #
69AH7368
|
Newark | Cap, 22Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPOCBN220 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
311-3621-1-ND
|
DigiKey | CAP CER 22PF 1KV C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20949 In Stock |
|
$0.0318 / $0.2200 | Buy Now |
DISTI #
CC1206JKNPOCBN220
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JKNPOCBN220) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0256 | Buy Now |
DISTI #
603-CC126JKNPOCBN220
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1k V 22 pF C0G 1206 5% RoHS: Compliant | 5248 |
|
$0.0310 / $0.2200 | Buy Now |
DISTI #
E02:0323_04166645
|
Arrow Electronics | Cap Ceramic 22pF 1000V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2402 | Europe - 15000 |
|
$0.0206 / $0.0234 | Buy Now |
DISTI #
V72:2272_07128935
|
Arrow Electronics | Cap Ceramic 22pF 1000V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1846 Container: Cut Strips | Americas - 2453 |
|
$0.0266 / $0.2002 | Buy Now |
|
Future Electronics | 1206 22 pF 1 kV ±5% Tolerance NP0/C0G SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 27000Reel |
|
$0.0203 / $0.0234 | Buy Now |
Part Details for CC1206JKNPOCBN220
CC1206JKNPOCBN220 CAD Models
CC1206JKNPOCBN220 Part Data Attributes
|
CC1206JKNPOCBN220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JKNPOCBN220
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 22pF, 1000V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206JKNPOCBN220
This table gives cross-reference parts and alternative options found for CC1206JKNPOCBN220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206JKNPOCBN220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1206JKNPOCBN220 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206JKNPOCBN220 vs CS1206JKNPOCBN220 |