Part Details for CC1206JKNPOZBN151 by YAGEO Corporation
Overview of CC1206JKNPOZBN151 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC1206JKNPOZBN151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3216
|
Newark | Cap, 150Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPOZBN151 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0730 / $0.2500 | Buy Now |
DISTI #
25AK0309
|
Newark | Cap, 150Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPOZBN151 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 / $0.0440 | Buy Now |
DISTI #
311-1918-1-ND
|
DigiKey | CAP CER 150PF 630V C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8392 In Stock |
|
$0.0381 / $0.2500 | Buy Now |
DISTI #
CC1206JKNPOZBN151
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JKNPOZBN151) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0303 / $0.0341 | Buy Now |
DISTI #
603-CC126JKNPOZBN151
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 150pF C0G 1206 5% RoHS: Compliant | 9802 |
|
$0.0350 / $0.2300 | Buy Now |
DISTI #
E02:0323_04166655
|
Arrow Electronics | Cap Ceramic 150pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2328 | Europe - 18000 |
|
$0.0231 / $0.0247 | Buy Now |
DISTI #
V36:1790_07128930
|
Arrow Electronics | Cap Ceramic 150pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2203 | Americas - 15000 |
|
$0.0293 | Buy Now |
DISTI #
V72:2272_07128930
|
Arrow Electronics | Cap Ceramic 150pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1851 Container: Cut Strips | Americas - 3182 |
|
$0.0315 / $0.1173 | Buy Now |
|
Future Electronics | 1206 150 pF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 30000Reel |
|
$0.0248 / $0.0282 | Buy Now |
DISTI #
70372005
|
Verical | Cap Ceramic 150pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2328 | Americas - 18000 |
|
$0.0233 / $0.0250 | Buy Now |
Part Details for CC1206JKNPOZBN151
CC1206JKNPOZBN151 CAD Models
CC1206JKNPOZBN151 Part Data Attributes
|
CC1206JKNPOZBN151
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JKNPOZBN151
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 150pF, 630V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |