Part Details for CC1206JRNPOBBN470 by YAGEO Corporation
Overview of CC1206JRNPOBBN470 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC1206JRNPOBBN470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2028
|
Newark | Cap, 47Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JRNPOBBN470 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33940 |
|
$0.0700 / $0.1150 | Buy Now |
DISTI #
50AJ2849
|
Newark | Cap, 47Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JRNPOBBN470 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0410 / $0.0440 | Buy Now |
DISTI #
311-1509-1-ND
|
DigiKey | CAP CER 47PF 500V C0G/NPO 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16059 In Stock |
|
$0.0309 / $0.2600 | Buy Now |
DISTI #
CC1206JRNPOBBN470
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPOBBN470) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0245 / $0.0275 | Buy Now |
DISTI #
603-CC206JRNPOBBN470
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500 V 47pF C0G 1206 5% RoHS: Compliant | 11339 |
|
$0.0310 / $0.2500 | Buy Now |
|
Future Electronics | 1206 47 pF 500 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0222 / $0.0250 | Buy Now |
|
Quest Components | 6080 |
|
$0.1472 / $0.8410 | Buy Now | |
DISTI #
CC1206JRNPOBBN470
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500 V 47pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0232 / $0.0266 | Buy Now |
DISTI #
CC1206JRNPOBBN470
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPOBBN470) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0245 / $0.0275 | Buy Now |
DISTI #
CC1206JRNPOBBN470
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPOBBN470) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0245 / $0.0275 | Buy Now |
Part Details for CC1206JRNPOBBN470
CC1206JRNPOBBN470 CAD Models
CC1206JRNPOBBN470 Part Data Attributes
|
CC1206JRNPOBBN470
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JRNPOBBN470
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 47pF, 500V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |