Part Details for CC1206KFX5R8BB226 by YAGEO Corporation
Overview of CC1206KFX5R8BB226 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC1206KFX5R8BB226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1206KFX5R8BB226CT-ND
|
DigiKey | CAP CER 22UF 25V X5R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1448 / $0.6500 | Buy Now |
DISTI #
CC1206KFX5R8BB226
|
Avnet Americas | Capacitor Multilayer Ceramic 22uF 25V X5R ±10% 1206 85°C T/R - Tape and Reel (Alt: CC1206KFX5R8BB226) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1460 | Buy Now |
DISTI #
603-C1206KFX5R8BB226
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X5R 1206 10% HI CV RoHS: Compliant | 0 |
|
$0.1440 / $0.6500 | Order Now |
|
Future Electronics | 22 F 10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1430 / $0.1520 | Buy Now |
DISTI #
CC1206KFX5R8BB226
|
Avnet Americas | Capacitor Multilayer Ceramic 22uF 25V X5R ±10% 1206 85°C T/R - Tape and Reel (Alt: CC1206KFX5R8BB226) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1460 | Buy Now |
Part Details for CC1206KFX5R8BB226
CC1206KFX5R8BB226 CAD Models
CC1206KFX5R8BB226 Part Data Attributes:
|
CC1206KFX5R8BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KFX5R8BB226
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |