Part Details for CC1206KFX7R9BB475 by YAGEO Corporation
Overview of CC1206KFX7R9BB475 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KFX7R9BB475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5879
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KFX7R9BB475 Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0940 / $0.0990 | Buy Now |
DISTI #
09AK1045
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KFX7R9BB475 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12095 |
|
$0.1510 / $0.2350 | Buy Now |
DISTI #
13-CC1206KFX7R9BB475CT-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20049 In Stock |
|
$0.0901 / $0.4600 | Buy Now |
DISTI #
CC1206KFX7R9BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KFX7R9BB475) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 / $0.0806 | Buy Now |
DISTI #
603-CC1206KFX7R9B475
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1206 10% HI CV RoHS: Compliant | 35333 |
|
$0.0830 / $0.4600 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, 10%, X7R, 1206 3216 Metric - T/R RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0757 / $0.0805 | Buy Now |
DISTI #
CC1206KFX7R9BB475
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1206 10% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0950 | Buy Now |
DISTI #
CC1206KFX7R9BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KFX7R9BB475) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 / $0.0806 | Buy Now |
DISTI #
CC1206KFX7R9BB475
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] (Alt: CC1206KFX7R9BB475) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 4.7uF 50VDC ±10% X7R | 0 |
|
$0.1184 / $0.1362 | RFQ |
Part Details for CC1206KFX7R9BB475
CC1206KFX7R9BB475 CAD Models
CC1206KFX7R9BB475 Part Data Attributes:
|
CC1206KFX7R9BB475
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KFX7R9BB475
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KFX7R9BB475
This table gives cross-reference parts and alternative options found for CC1206KFX7R9BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KFX7R9BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASU31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206KFX7R9BB475 vs MSASU31LAB7475KTNA01 |
MLASU31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206KFX7R9BB475 vs MLASU31LAB7475KTNA01 |
UMK316B7475KL-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | CC1206KFX7R9BB475 vs UMK316B7475KL-T |
CM316X7R475K50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC1206KFX7R9BB475 vs CM316X7R475K50AT |
CGA5L3X7R1H475KT000N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TDK Corporation | CC1206KFX7R9BB475 vs CGA5L3X7R1H475KT000N |