Part Details for CC1206KFX7RBBB271 by YAGEO Corporation
Overview of CC1206KFX7RBBB271 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KFX7RBBB271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1206KFX7RBBB271TR-ND
|
DigiKey | CAP CER 270PF 500V X7R 1206 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 | Buy Now |
DISTI #
CC1206KFX7RBBB271
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 270pF 10% X7R 500V 1206 Blister T/R - Tape and Reel (Alt: CC1206KFX7RBBB271) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC126KFX7RBBB271
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 270pF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.1370 | Order Now |
DISTI #
V72:2272_07127313
|
Arrow Electronics | Cap Ceramic 270pF 500V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1723 Container: Cut Strips | Americas - 4884 |
|
$0.0059 / $0.0107 | Buy Now |
DISTI #
30200765
|
Verical | Cap Ceramic 270pF 500V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 1163 Package Multiple: 1 Date Code: 1723 | Americas - 4884 |
|
$0.0059 / $0.0066 | Buy Now |
DISTI #
CC1206KFX7RBBB271
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 270pF 10% X7R 500V 1206 Blister T/R - Tape and Reel (Alt: CC1206KFX7RBBB271) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CC1206KFX7RBBB271
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 270pF 10% X7R 500V 1206 Blister T/R - Tape and Reel (Alt: CC1206KFX7RBBB271) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CC1206KFX7RBBB271
CC1206KFX7RBBB271 CAD Models
CC1206KFX7RBBB271 Part Data Attributes:
|
CC1206KFX7RBBB271
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KFX7RBBB271
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 270pF, 500V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks |