Part Details for CC1206KKX5R8BB225 by YAGEO Corporation
Overview of CC1206KKX5R8BB225 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC1206KKX5R8BB225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2402
|
Newark | Cap, 2.2Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX5R8BB225 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2560 |
|
$0.0790 / $0.2910 | Buy Now |
DISTI #
311-1944-1-ND
|
DigiKey | CAP CER 2.2UF 25V X5R 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7950 In Stock |
|
$0.0420 / $0.2800 | Buy Now |
DISTI #
CC1206KKX5R8BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX5R8BB225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0314 | Buy Now |
DISTI #
603-CC126KKX5R8BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X5R 1206 10% HI CV RoHS: Compliant | 3353 |
|
$0.0390 / $0.2700 | Buy Now |
|
Future Electronics | 1206 2.2 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0422 / $0.0476 | Buy Now |
|
Bristol Electronics | 815594 |
|
RFQ | ||
DISTI #
CC1206KKX5R8BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX5R8BB225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0314 | Buy Now |
DISTI #
CC1206KKX5R8BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX5R8BB225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0314 | Buy Now |
DISTI #
CC1206KKX5R8BB225
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, � 10%, X5R, 1206 [3216 Metric] (Alt: CC1206KKX5R8BB225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4166996RL
|
element14 Asia-Pacific | CAP, 2.2UF, 25V, MLCC, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 2560 |
|
$0.0471 / $0.0758 | Buy Now |
Part Details for CC1206KKX5R8BB225
CC1206KKX5R8BB225 CAD Models
CC1206KKX5R8BB225 Part Data Attributes
|
CC1206KKX5R8BB225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX5R8BB225
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |