Part Details for CC1206KKX7RBBB102 by YAGEO Corporation
Overview of CC1206KKX7RBBB102 by YAGEO Corporation
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKX7RBBB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7388
|
Newark | Cap, 1000Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7RBBB102 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0360 / $0.0370 | Buy Now |
DISTI #
40AJ6547
|
Newark | Cap, 1000Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7RBBB102 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8220 |
|
$0.0640 / $0.2550 | Buy Now |
DISTI #
68R4952
|
Newark | Ceramic Capacitor 1000Pf 500V, X7R, 10%, 1206, Capacitance:1000Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206KKX7RBBB102 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
DISTI #
311-1359-1-ND
|
DigiKey | CAP CER 1000PF 500V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28848 In Stock |
|
$0.0270 / $0.2400 | Buy Now |
DISTI #
CC1206KKX7RBBB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RBBB102) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0146 / $0.0164 | Buy Now |
DISTI #
68R4952
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 68R4952) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0620 | Buy Now |
DISTI #
603-CC206KKX7RBBB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1000pF X7R 1206 10% RoHS: Compliant | 7659 |
|
$0.0270 / $0.2400 | Buy Now |
DISTI #
E02:0323_00773767
|
Arrow Electronics | Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2405 | Europe - 1359000 |
|
$0.0125 / $0.0246 | Buy Now |
DISTI #
V36:1790_07127519
|
Arrow Electronics | Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2050 | Americas - 57000 |
|
$0.0033 / $0.0135 | Buy Now |
DISTI #
V72:2272_07127519
|
Arrow Electronics | Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2118 Container: Cut Strips | Americas - 4454 |
|
$0.0147 / $0.1224 | Buy Now |
Part Details for CC1206KKX7RBBB102
CC1206KKX7RBBB102 CAD Models
CC1206KKX7RBBB102 Part Data Attributes:
|
CC1206KKX7RBBB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7RBBB102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 500V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KKX7RBBB102
This table gives cross-reference parts and alternative options found for CC1206KKX7RBBB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7RBBB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B102K501SB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KKX7RBBB102 vs 1206B102K501SB |
1206B102K501S | CAP,CERAMIC,1NF,500VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Fenghua (HK) Electronics Ltd | CC1206KKX7RBBB102 vs 1206B102K501S |
1206B102K501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KKX7RBBB102 vs 1206B102K501CT |