Part Details for CC1206KKX7RBBB682 by YAGEO Corporation
Overview of CC1206KKX7RBBB682 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKX7RBBB682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0328
|
Newark | Cap, 0.0068Uf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7RBBB682 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 / $0.0460 | Buy Now |
DISTI #
67AK3235
|
Newark | Cap, 6800Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7RBBB682 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0660 / $0.2390 | Buy Now |
DISTI #
311-4468-1-ND
|
DigiKey | CAP CER 6800PF 500V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3830 In Stock |
|
$0.0323 / $0.0517 | Buy Now |
DISTI #
CC1206KKX7RBBB682
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RBBB682) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0146 / $0.0164 | Buy Now |
DISTI #
603-CC126KKX7RBBB682
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 6800pF X7R 1206 10% RoHS: Compliant | 3791 |
|
$0.0340 / $0.2300 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0068uF 500V X7R 10% Pad SMD 1206 125C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0126 | Buy Now |
DISTI #
CC1206KKX7RBBB682
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RBBB682) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0146 / $0.0164 | Buy Now |
DISTI #
CC1206KKX7RBBB682
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RBBB682) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0146 / $0.0164 | Buy Now |
DISTI #
KKH2142
|
Rutronik | KC 6,8nF 1206 10% 500V X7R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 60000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0104 / $0.0105 | Buy Now |
DISTI #
CC1206KKX7RBBB682
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 500 V, � 10%, X7R, 1206 [3216 Metric] (Alt: CC1206KKX7RBBB682) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC1206KKX7RBBB682
CC1206KKX7RBBB682 CAD Models
CC1206KKX7RBBB682 Part Data Attributes
|
CC1206KKX7RBBB682
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7RBBB682
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 500V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KKX7RBBB682
This table gives cross-reference parts and alternative options found for CC1206KKX7RBBB682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7RBBB682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B682K501NB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KKX7RBBB682 vs 1206B682K501NB |
1206B682K501C | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KKX7RBBB682 vs 1206B682K501C |
1206B682K501NT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KKX7RBBB682 vs 1206B682K501NT |
1206B682K501ST | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KKX7RBBB682 vs 1206B682K501ST |
1206B682K501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KKX7RBBB682 vs 1206B682K501CT |
1206B682K501SB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KKX7RBBB682 vs 1206B682K501SB |
1206B682K501CB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KKX7RBBB682 vs 1206B682K501CB |
1206B682K501S | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KKX7RBBB682 vs 1206B682K501S |
1206B682K501N | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206KKX7RBBB682 vs 1206B682K501N |