Part Details for CC1206KKX7RCBB272 by YAGEO Corporation
Overview of CC1206KKX7RCBB272 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKX7RCBB272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2406
|
Newark | Cap, 2700Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7RCBB272 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2880 |
|
$0.2660 / $0.6030 | Buy Now |
DISTI #
13-CC1206KKX7RCBB272CT-ND
|
DigiKey | CAP CER 2700PF 1KV X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5680 In Stock |
|
$0.1303 / $0.5800 | Buy Now |
DISTI #
CC1206KKX7RCBB272
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0027uF 10% X7R 1kV 1206 Blister T/R - Tape and Reel (Alt: CC1206KKX7RCBB272) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0365 | Buy Now |
DISTI #
603-CC206KKX7RCBB272
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 2700pF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.1250 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0297 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 2.7nF 1000VDC ±10% X7R | 0 |
|
$0.0523 / $0.0638 | RFQ |
Part Details for CC1206KKX7RCBB272
CC1206KKX7RCBB272 CAD Models
CC1206KKX7RCBB272 Part Data Attributes:
|
CC1206KKX7RCBB272
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7RCBB272
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL |