Part Details for CC1206KPX7R9BB393 by YAGEO Corporation
Overview of CC1206KPX7R9BB393 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KPX7R9BB393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1206KPX7R9BB393TR-ND
|
DigiKey | CAP CER 0.039UF 50V X7R 1206 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0452 | Buy Now |
DISTI #
CC1206KPX7R9BB393
|
Avnet Americas | - Tape and Reel (Alt: CC1206KPX7R9BB393) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
603-CC1206X7R9BB393
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.039uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0360 / $0.0410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0255 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 39nF 50VDC ±10% X7R | 0 |
|
$0.0320 / $0.0390 | RFQ |
Part Details for CC1206KPX7R9BB393
CC1206KPX7R9BB393 CAD Models
CC1206KPX7R9BB393 Part Data Attributes
|
CC1206KPX7R9BB393
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KPX7R9BB393
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC1206KPX7R9BB393
This table gives cross-reference parts and alternative options found for CC1206KPX7R9BB393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KPX7R9BB393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH315C393KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP | ROHM Semiconductor | CC1206KPX7R9BB393 vs MCH315C393KL |
C3216X7R1H393KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | TDK Corporation | CC1206KPX7R9BB393 vs C3216X7R1H393KB |
1206F0500393KXTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CC1206KPX7R9BB393 vs 1206F0500393KXTA51 |
1206H0500393KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CC1206KPX7R9BB393 vs 1206H0500393KDT |
ERC1206X7R393K50T | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | CC1206KPX7R9BB393 vs ERC1206X7R393K50T |
VJ1206Y393KFAT3E | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | CC1206KPX7R9BB393 vs VJ1206Y393KFAT3E |
ECUV1H393KBM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0013% +Tol, 0.0013% -Tol, X7R, -1000/+350ppm/Cel;-/+15% TC, 0.039uF, 1206 | Panasonic Electronic Components | CC1206KPX7R9BB393 vs ECUV1H393KBM |
CL31B393KBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Surge Components Inc | CC1206KPX7R9BB393 vs CL31B393KBNC |
1206J0500393KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | CC1206KPX7R9BB393 vs 1206J0500393KDT |
HR1206X7R393K2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Presidio Components Inc | CC1206KPX7R9BB393 vs HR1206X7R393K2NT91 |